TE Connectivity 2.54 mm Pitch 40 Way Through Hole Transistor IC Socket
- RS Stock No.:
- 480-019
- Distrelec Article No.:
- 304-60-917
- Mfr. Part No.:
- 1-1825376-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£218.41
(exc. VAT)
£262.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £218.41 | £4.368 |
*price indicative
- RS Stock No.:
- 480-019
- Distrelec Article No.:
- 304-60-917
- Mfr. Part No.:
- 1-1825376-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | Transistor Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold over Tin | |
| Socket Mount Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type Transistor Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Contact Plating Gold over Tin | ||
Socket Mount Type Through Hole | ||
Row Pitch 2.54mm | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 40P LB SKT connector is an innovative solution designed with versatility and reliability in mind. Ideal for a range of applications, this connector excels in demanding environments, ensuring robust connectivity without compromise. Engineered for optimal performance, it features a low profile and is suitable for high-density configurations, making it an excellent choice for both commercial and industrial settings. With a focus on quality, this connector not only meets but exceeds industry standards, ensuring peace of mind for users. The product also aligns with compliance frameworks, emphasizing TEs commitment to sustainability and safety without sacrificing functionality.
The connector is wave solder capable, ensuring a reliable connection under high temperatures
Designed to comply with EU RoHS Directive, meeting sustainability goals
Constructed with materials resistant to halogen content, promoting environmental safety
Offers compatibility with a variety of applications, enhancing versatility in use
The internal description highlights its unique configuration, catering to specific connectivity needs
This product is supported by comprehensive compliance documentation, reinforcing quality assurance
Related links
- TE Connectivity 28 Way Through Hole Transistor IC Socket
- TE Connectivity 40 Way Through Hole Transistor IC Socket
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 2 mm Pitch 10 Way Through Hole Transistor IC Socket
- TE Connectivity 1 mm Pitch 8 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 3 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 3 Way Surface Mount Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 8 Way Through Hole Transistor IC Socket
