TE Connectivity 40 Way Through Hole Transistor IC Socket
- RS Stock No.:
- 474-003
- Distrelec Article No.:
- 304-62-828
- Mfr. Part No.:
- 1-1437540-7
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 60 units)*
£229.05
(exc. VAT)
£274.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £229.05 | £3.818 |
*price indicative
- RS Stock No.:
- 474-003
- Distrelec Article No.:
- 304-62-828
- Mfr. Part No.:
- 1-1437540-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | Transistor Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type Transistor Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The TE Connectivity Socket assembly redefines connectivity solutions, designed specifically for a range of electronic applications. Featuring a robust construction, the socket ensures secure connections while accommodating complex circuit designs. Ideal for professional engineers and hobbyists alike, it facilitates reliable and efficient electrical performance. The compact form factor allows for easy integration into various systems, making it a versatile choice for both new designs and retrofits. With a commitment to quality, this socket assembly is engineered to meet demanding operational requirements, ensuring longevity and durability in various environmental conditions. The intricate design aspects promise enhanced functionality, setting a benchmark in socket assembly technology.
Offers a secure and reliable connection for various applications
Designed to accommodate complex circuit integrations
Compact form factor allows for seamless integration into existing systems
Engineered for durability in diverse environmental conditions
Promotes efficient electrical performance in both commercial and hobbyist projects
Related links
- TE Connectivity 2.54 mm Pitch 40 Way Through Hole Transistor IC Socket
- TE Connectivity 28 Way Through Hole Transistor IC Socket
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 2 mm Pitch 10 Way Through Hole Transistor IC Socket
- TE Connectivity 1 mm Pitch 8 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 3 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 8 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 3 Way Surface Mount Through Hole Transistor IC Socket
