TE Connectivity Bag Through Hole IC Socket
- RS Stock No.:
- 501-526
- Distrelec Article No.:
- 304-58-018
- Mfr. Part No.:
- 1-5331677-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-526
- Distrelec Article No.:
- 304-58-018
- Mfr. Part No.:
- 1-5331677-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Package Type | Bag | |
| Current | 5A | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Tin | |
| Socket Mount Type | Through Hole | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Package Type Bag | ||
Current 5A | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Tin | ||
Socket Mount Type Through Hole | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity miniature spring socket redefines connection reliability in electronic applications. Crafted for versatility, this closed-bottom socket features a precision-engineered design tailored for seamless integration with printed circuit boards. Its optimal socket length and PCB hole diameter enable a secure fit, facilitating connections that withstand demanding operational environments. Ideal for cable-to-board configurations, this product supports a broad range of wire sizes, making it an essential choice for both power and signal circuit applications. With its robust construction and high-temperature resilience, the socket ensures long-lasting performance, further enhancing its reliability in critical applications.
Closed bottom design enhances connection stability
Crafted from beryllium copper for superior conductivity
Compatible with discrete wire types, ensuring flexibility in design
Tin-plated sleeve material extends lifespan and prevents corrosion
Mating pin diameter range is optimised for secure connections
Easily integrates with various PCB thicknesses for adaptability
Designed for hand, semi-automatic, or automatic insertions for convenience
Compliant with international directives for environmental safety
Related links
- TE Connectivity Bag Through Hole IC Socket
- TE Connectivity 750 μm Pitch 20 Way Through Hole SIP IC Socket
- TE Connectivity Through Hole IC Socket
- TE Connectivity 24 Way Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 10 Way Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 3 Way Through Hole SIP Socket IC Socket
- TE Connectivity 14 Way DIP IC Socket
- TE Connectivity 28 Way DIP Through Hole IC Socket
