TE Connectivity Bag Through Hole IC Socket
- RS Stock No.:
- 467-724
- Distrelec Article No.:
- 304-64-367
- Mfr. Part No.:
- 1-5050871-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-724
- Distrelec Article No.:
- 304-64-367
- Mfr. Part No.:
- 1-5050871-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | Bag | |
| Product Type | IC Socket | |
| Current | 7.5A | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Socket Mount Type | Through Hole | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type Bag | ||
Product Type IC Socket | ||
Current 7.5A | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Socket Mount Type Through Hole | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity miniature spring socket connector is designed specifically for seamless cable-to-board applications, offering a reliable and efficient connection for various electronic devices. With its open-bottom sleeve style, this socket ensures easy access for discrete wire attachments, making it an ideal choice in a variety of circuit designs. The robust construction features beryllium copper and gold plating, providing excellent conductivity and durability across operational ranges. Operating effectively in temperatures from -65 to 125 °C, this connector is engineered for resilience and long-term performance, perfect for power and signal circuitry. Whether you are building complex electronic assemblies or need reliable components for prototyping, this socket exceeds expectations with its flexible design and compliance with industry standards.
Supports both through-hole press-fit and solder termination methods
Allows for easy insertion with a hand or semi-automatic method
Compatible with a broad range of wire sizes for versatile connectivity
Constructed to handle high current ratings up to 7.5 A with confidence
Designed for low halogen content, addressing environmental compliance needs
Features a lightweight design that doesnt compromise on strength or efficiency
Remarkably packaged for high-volume applications with a quantity of 2000 per bag
Enhanced with pin-in-paste capability to facilitate advanced solder processes
Related links
- TE Connectivity Bag Through Hole IC Socket
- TE Connectivity 2.54 mm Pitch 10 Way Through Hole IC Socket
- TE Connectivity 24 Way Through Hole IC Socket
- TE Connectivity Through Hole IC Socket
- TE Connectivity 28 Way DIP Through Hole IC Socket
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 750 μm Pitch 20 Way Through Hole SIP IC Socket
- TE Connectivity 2.54 mm Pitch 3 Way Through Hole SIP Socket IC Socket
