Milwaukee Steel 30 mm Diameter Arbour, 1 Pieces
- RS Stock No.:
- 858-295
- Mfr. Part No.:
- 4932479465
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-295
- Mfr. Part No.:
- 4932479465
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Arbour | |
| Sub Type | Arbour | |
| Material | Steel | |
| Number of Pieces | 1 | |
| Shank Size | 9.5mm | |
| Standards/Approvals | No | |
| Shank Type | Hex | |
| Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Arbour | ||
Sub Type Arbour | ||
Material Steel | ||
Number of Pieces 1 | ||
Shank Size 9.5mm | ||
Standards/Approvals No | ||
Shank Type Hex | ||
Diameter 30mm | ||
- COO (Country of Origin):
- CN
The Milwaukee holesaw arbour is a versatile tool designed for fast and efficient holesaw changes. Its universal fit allows compatibility with Milwaukee and most competitor brand holesaws.
Fits holesaws ranging from 14 to 30 mm in diameter
Equipped with a 9.5 mm Hex shank reception for secure tool attachment
Holesaw or core reception measures ½ inch x 20 for broader application
Compatible with the Quik-Lok arbour system for improved productivity
Pack quantity is 1, ensuring readiness for immediate use
Related links
- Milwaukee Steel 210 mm Diameter Arbour, 1 Pieces
- CK Cobalt Arbour, 1 Pieces
- Bosch Arbour, 1 Pieces
- Milwaukee 89 mm Diameter Arbour 1 Pieces
- Milwaukee 210 mm Diameter Arbour 1 Pieces
- CK HSS 11 mm Diameter Arbour 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Bosch Steel 11 mm Diameter Arbour 1 Pieces
