Milwaukee Steel 210 mm Diameter Arbour, 1 Pieces
- RS Stock No.:
- 858-296
- Mfr. Part No.:
- 4932479466
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-296
- Mfr. Part No.:
- 4932479466
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Arbour | |
| Product Type | Arbour | |
| Material | Steel | |
| Number of Pieces | 1 | |
| Shank Size | 9.5mm | |
| Standards/Approvals | No | |
| Shank Type | Hex | |
| Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Arbour | ||
Product Type Arbour | ||
Material Steel | ||
Number of Pieces 1 | ||
Shank Size 9.5mm | ||
Standards/Approvals No | ||
Shank Type Hex | ||
Diameter 210mm | ||
- COO (Country of Origin):
- CN
The Milwaukee holesaw arbour provides a universal fit for quick holesaw changes, accommodating both Milwaukee and most competitor brands. Its design allows seamless operation across various holesaw sizes for enhanced efficiency.
Compatible with holesaws ranging from 14mm to 210mm in diameter
Available in 9.5mm or 7/16 inch Hex shank sizes for versatile applications
Utilises a Quik-Lok mechanism that allows for Rapid tool changes
Enables hole enlargement from 32mm to 152mm, expanding job capabilities
Built for high productivity and time-saving operation
Related links
- Milwaukee Steel 30 mm Diameter Arbour, 1 Pieces
- Milwaukee 210 mm Diameter Arbour 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Bosch 210 mm Diameter Arbour, 6 Pieces
- Milwaukee 89 mm Diameter Arbour 1 Pieces
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Bosch Steel 11 mm Diameter Arbour 1 Pieces
- CK HSS 11 mm Diameter Arbour 1 Pieces
