Milwaukee 89 mm Diameter Arbour, 7/16 in, 1 Pieces
- RS Stock No.:
- 858-299
- Mfr. Part No.:
- 4932479468
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-299
- Mfr. Part No.:
- 4932479468
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Arbour | |
| Sub Type | Arbour | |
| Bit Size | 7/16 in | |
| Number of Pieces | 1 | |
| Overall Length | 89mm | |
| Diameter | 89mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Arbour | ||
Sub Type Arbour | ||
Bit Size 7/16 in | ||
Number of Pieces 1 | ||
Overall Length 89mm | ||
Diameter 89mm | ||
- COO (Country of Origin):
- CN
The Milwaukee holesaw pilot drill bit optimally delivers precision for drilling applications with its robust design and compatibility with various holesaws. Engineered for reliability, this drill bit ensures seamless performance on the job site.
Milwaukees Quik-Lok arbour system facilitates quick holesaw changes
Compatible with holesaws ranging from 14mm to 210mm diameter
Enables hole enlargement from 32mm to 152mm for expanded capabilities
Available in both 9.5mm or 7/16 inch Hex shaft options
Designed for maximum job efficiency and compatibility with most competitor brands
Related links
- Milwaukee 210 mm Diameter Arbour 1 Pieces
- Bosch Steel 11 mm Diameter Arbour 1 Pieces
- Milwaukee Steel 30 mm Diameter Arbour, 1 Pieces
- Milwaukee Steel 210 mm Diameter Arbour, 1 Pieces
- CK HSS 11 mm Diameter Arbour 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Bosch HSS-Co 7.15 mm Diameter Arbour, 2 Pieces
