Bosch Steel 11 mm Diameter Arbour, 7/16 in, 1 Pieces
- RS Stock No.:
- 674-798
- Mfr. Part No.:
- 2608902032
- Brand:
- Bosch
Subtotal (1 unit)*
£39.70
(exc. VAT)
£47.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.70 |
*price indicative
- RS Stock No.:
- 674-798
- Mfr. Part No.:
- 2608902032
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Arbour | |
| Product Type | Arbour | |
| Material | Steel | |
| Bit Size | 7/16 in | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Shank Size | 6.35mm | |
| Standards/Approvals | No | |
| Shank Type | Hex | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Arbour | ||
Product Type Arbour | ||
Material Steel | ||
Bit Size 7/16 in | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Shank Size 6.35mm | ||
Standards/Approvals No | ||
Shank Type Hex | ||
Diameter 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch extension rod designed for use with drilling machines and impact drills, enhancing the versatility of various drilling applications. This product ensures improved stability and precision during usage.
Enhanced robustness and precision for reliable performance
Reinforced shaft minimises play and increases accuracy
Features a unique tool-less system for effortless saw core ejection
Compatible with the Power Change Plus quick-release adapter for added convenience
Related links
- Milwaukee 89 mm Diameter Arbour 1 Pieces
- Milwaukee 210 mm Diameter Arbour 1 Pieces
- CK HSS 11 mm Diameter Arbour 1 Pieces
- Milwaukee Steel 30 mm Diameter Arbour, 1 Pieces
- Milwaukee Steel 210 mm Diameter Arbour, 1 Pieces
- Bosch 210 mm Diameter Arbour, 6 Pieces
- Bosch HSS-Co 7.15 mm Diameter Arbour, 2 Pieces
- Bosch HSS-G 7.15 mm Diameter Arbour, 4 Pieces
