Milwaukee 210 mm Diameter Arbour, 7/16 in, 1 Pieces
- RS Stock No.:
- 858-298
- Mfr. Part No.:
- 4932479467
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-298
- Mfr. Part No.:
- 4932479467
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Arbour | |
| Sub Type | Arbour | |
| Bit Size | 7/16 in | |
| Number of Pieces | 1 | |
| Shank Size | 11mm | |
| Shank Type | Hex | |
| Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Arbour | ||
Sub Type Arbour | ||
Bit Size 7/16 in | ||
Number of Pieces 1 | ||
Shank Size 11mm | ||
Shank Type Hex | ||
Diameter 210mm | ||
- COO (Country of Origin):
- CN
The Milwaukee holesaw arbour system is designed for quick and efficient holesaw changes, ensuring compatibility with both Milwaukee and most competitor brand holesaws to Streamline your work.
Universal fit for fast holesaw changes across various brands
Available with 11 mm Hex shaft for holesaws from 14 - 210 mm diameter
Compatible with Quik-Lok tools and accessory extensions
Hole enlargement feature expands existing holes from 32 mm to 152 mm
Maximises job applications while saving time and increasing productivity
Related links
- Milwaukee 89 mm Diameter Arbour 1 Pieces
- Bosch Steel 11 mm Diameter Arbour 1 Pieces
- Milwaukee Steel 210 mm Diameter Arbour, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Milwaukee Steel 30 mm Diameter Arbour, 1 Pieces
- Bosch 210 mm Diameter Arbour, 6 Pieces
- CK HSS 11 mm Diameter Arbour 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
