Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill, 14.3 → 30.2 mm, 1 Pieces
- RS Stock No.:
- 920-103
- Mfr. Part No.:
- LXAH9938PBM
- Brand:
- Lenox
Subtotal (1 unit)*
£12.68
(exc. VAT)
£15.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.68 |
*price indicative
- RS Stock No.:
- 920-103
- Mfr. Part No.:
- LXAH9938PBM
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw Arbour & Pilot Drill | |
| Sub Type | Hole saw pilot drill | |
| Number of Pieces | 1 | |
| Bit Size | 14.3 → 30.2 mm | |
| Shank Size | 9.5mm | |
| Standards/Approvals | No | |
| Shank Type | Straight | |
| Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw Arbour & Pilot Drill | ||
Sub Type Hole saw pilot drill | ||
Number of Pieces 1 | ||
Bit Size 14.3 → 30.2 mm | ||
Shank Size 9.5mm | ||
Standards/Approvals No | ||
Shank Type Straight | ||
Diameter 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lenox Snap Back Quick Change Hole Saw Arbour 2L 12.7mm designed to deliver speed, convenience, and durability for professional cutting tasks. It eliminates the need for an Allen key when changing pilot bits, saving time and effort on the jobsite.
Tool free bit change without the need for an Allen key
Snap Back two step release system for unlocking hole saw and pilot bit
Compatible with hole saw sizes ranging from 32mm to 210mm
Related links
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- CK Carbide 12.7 mm, 1 Pieces
- CK 11 mm Diameter Hole Saw, 1 Pieces
- Super Rod 40 mm Diameter Hole Saw, 1 Pieces
