Virax High Speed Steel 130 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- RS Stock No.:
- 886-262
- Mfr. Part No.:
- 220900
- Brand:
- Virax
Subtotal (1 unit)*
£24.57
(exc. VAT)
£29.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.57 |
*price indicative
- RS Stock No.:
- 886-262
- Mfr. Part No.:
- 220900
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Hole saw pilot drill | |
| Product Type | Hole Saw Arbour & Pilot Drill | |
| Material | High Speed Steel | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Hole saw pilot drill | ||
Product Type Hole Saw Arbour & Pilot Drill | ||
Material High Speed Steel | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Arbor and pilot drill serves a Crucial role in the use of hole saws, designed for sizes ranging from Ø 14 to 30 mm. Its primary function is to ensure precise drilling for various applications.
Accommodates hole saw sizes from diameter 14 to 30 mm for versatile usage
Includes a pilot drill for enhanced accuracy during operation
Constructed to ensure durability and longevity under regular use
Lightweight design at 0,084 kg facilitates easy handling
Related links
- Virax High Speed Steel 210 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- Virax High Speed Steel Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- CK Carbide 12.7 mm, 1 Pieces
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
