Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- RS Stock No.:
- 920-107
- Mfr. Part No.:
- 1779774
- Brand:
- Lenox
Subtotal (1 unit)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.00 |
*price indicative
- RS Stock No.:
- 920-107
- Mfr. Part No.:
- 1779774
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw Arbour & Pilot Drill | |
| Sub Type | Hole saw pilot drill | |
| Material | HCS | |
| Number of Pieces | 1 | |
| Shank Size | 12.7mm | |
| Standards/Approvals | No | |
| Shank Type | Hex | |
| Diameter | 30.2mm | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw Arbour & Pilot Drill | ||
Sub Type Hole saw pilot drill | ||
Material HCS | ||
Number of Pieces 1 | ||
Shank Size 12.7mm | ||
Standards/Approvals No | ||
Shank Type Hex | ||
Diameter 30.2mm | ||
RoHS Status: Exempt
The Lenox Standard Hole Saw Arbour is a Durable and long-lasting tool designed to work seamlessly with most hole saws. It allows quick and secure attachment by simply screwing the hole saw onto the arbour, sliding up the drive pins, and locking it in place.
Made from hardened carbon steel for strength and durability
Split point pilot drill starts on contact for Faster penetration and reduced walking
Allows easy replacement of pilot bits with a hex key and set screw
Related links
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- CK Carbide 12.7 mm, 1 Pieces
- CK 11 mm Diameter Hole Saw, 1 Pieces
- Bosch Arbour, 1 Pieces
