Virax High Speed Steel Hole Saw Arbour & Pilot Drill, 1 Pieces
- RS Stock No.:
- 886-136
- Mfr. Part No.:
- 220903
- Brand:
- Virax
Subtotal (1 unit)*
£18.48
(exc. VAT)
£22.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.48 |
*price indicative
- RS Stock No.:
- 886-136
- Mfr. Part No.:
- 220903
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Hole saw pilot drill | |
| Product Type | Hole Saw Arbour & Pilot Drill | |
| Material | High Speed Steel | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Hole saw pilot drill | ||
Product Type Hole Saw Arbour & Pilot Drill | ||
Material High Speed Steel | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax pilot drill designed to ensure precise drilling for hole saw applications. It complements accessory kits, allowing for flawless performance during operation.
Lightweight design at 0.021 kg for ease of handling
Delivers accurate drilling to enhance overall output
Compatible with multiple sizes for versatile use
Built for durability in demanding environments
Related links
- Virax High Speed Steel 210 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- Virax High Speed Steel 130 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
