Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill, 31.8 → 152.4 mm, 1 Pieces
- RS Stock No.:
- 920-102
- Mfr. Part No.:
- LXAH9912PBM
- Brand:
- Lenox
Subtotal (1 unit)*
£18.83
(exc. VAT)
£22.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.83 |
*price indicative
- RS Stock No.:
- 920-102
- Mfr. Part No.:
- LXAH9912PBM
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Sub Type | Hole saw pilot drill | |
| Product Type | Hole Saw Arbour & Pilot Drill | |
| Number of Pieces | 1 | |
| Bit Size | 31.8 → 152.4 mm | |
| Shank Size | 12.7mm | |
| Standards/Approvals | No | |
| Shank Type | Straight | |
| Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Sub Type Hole saw pilot drill | ||
Product Type Hole Saw Arbour & Pilot Drill | ||
Number of Pieces 1 | ||
Bit Size 31.8 → 152.4 mm | ||
Shank Size 12.7mm | ||
Standards/Approvals No | ||
Shank Type Straight | ||
Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lenox Quick Change Hole Saw Arbour 2L 12.7mm designed for efficiency and durability in professional cutting applications. It allows tool-free bit changes without the need for an Allen key, saving time and effort on the jobsite.
Tool free bit change without the need for an Allen key
Snap Back two step release system for unlocking hole saw and pilot bit
Patent pending step bit design reduces grabbing and results in up to 50 percent fewer pilot bit breaks
Compatible with hole saw sizes ranging from 32mm to 210mm
Related links
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- CK Carbide 12.7 mm, 1 Pieces
- Lenox 210 mm Diameter Bi-Metal Hole Saw for Metal
- Milwaukee Steel 210 mm Diameter Arbour, 1 Pieces
