Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- RS Stock No.:
- 920-095
- Mfr. Part No.:
- 3084818X
- Brand:
- Lenox
Subtotal (1 unit)*
£15.78
(exc. VAT)
£18.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.78 |
*price indicative
- RS Stock No.:
- 920-095
- Mfr. Part No.:
- 3084818X
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw Arbour & Pilot Drill | |
| Sub Type | Hole saw pilot drill | |
| Material | HCS | |
| Number of Pieces | 1 | |
| Overall Length | 12in | |
| Standards/Approvals | No | |
| Shank Type | Straight | |
| Diameter | 450mm | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw Arbour & Pilot Drill | ||
Sub Type Hole saw pilot drill | ||
Material HCS | ||
Number of Pieces 1 | ||
Overall Length 12in | ||
Standards/Approvals No | ||
Shank Type Straight | ||
Diameter 450mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lenox 18 inch Extension designed to provide extended reach and flexibility when working with hole saws in deeper or hard-to-access areas. Built for durability, it ensures reliable performance in demanding applications and is packaged individually for convenience. This extension is compatible with multiple arbour sizes, making it a versatile accessory for professional cutting tasks.
Length of 18 inches for extended drilling reach
Compatible with arbour sizes 1L 2L and 3L
Works with shank diameters 1/2 inch and large
Supports sizes 12.7 mm and larger
Related links
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- CK Carbide 12.7 mm, 1 Pieces
- CK 11 mm Diameter Hole Saw, 1 Pieces
- Bosch Arbour, 1 Pieces
