Subtotal (1 unit)*
£34.41
(exc. VAT)
£41.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.41 |
*price indicative
- RS Stock No.:
- 674-463
- Mfr. Part No.:
- 2608902031
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Arbour | |
| Product Type | Arbour | |
| Number of Pieces | 1 | |
| Overall Length | 150mm | |
| Shank Size | 11mm | |
| Standards/Approvals | No | |
| Shank Type | Hexagon Shank | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Arbour | ||
Product Type Arbour | ||
Number of Pieces 1 | ||
Overall Length 150mm | ||
Shank Size 11mm | ||
Standards/Approvals No | ||
Shank Type Hexagon Shank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw arbor extension bar designed for rotary drills and impact drivers, facilitating Rapid changes between hole saws for enhanced productivity and efficiency on site.
Up to five times Faster changing compared to standard adapters
One-click system eliminates the need for extra tools for switching hole saws
Reinforced shank transition extends shank life
Ensures a secure fit with reduced play compared to conventional systems
Related links
- CK Cobalt Arbour, 1 Pieces
- Milwaukee Steel 30 mm Diameter Arbour, 1 Pieces
- Milwaukee Steel 210 mm Diameter Arbour, 1 Pieces
- Bosch Steel 11 mm Diameter Arbour 1 Pieces
- Bosch HSS-G 7.15 mm Diameter Arbour, 4 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Virax High Speed Steel Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
