Bahco 38 mm Diameter Metal Metal Sheet for Fibreglass
- RS Stock No.:
- 838-097
- Mfr. Part No.:
- 38IM-38
- Brand:
- Bahco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-097
- Mfr. Part No.:
- 38IM-38
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Diameter | 38mm | |
| Product Type | Metal Sheet | |
| Arbor Included | No | |
| Material Cut | Fibreglass | |
| Material | Metal | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Diameter 38mm | ||
Product Type Metal Sheet | ||
Arbor Included No | ||
Material Cut Fibreglass | ||
Material Metal | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco hole saw is an Advanced cutting tool designed for efficient performance in sheet metal applications. Its unique design ensures clean and precise holes while minimising over-cutting for optimal results.
Optimised for sheet metal cutting, preventing over-cutting for fast, clean holes
Equipped with a Durable HSS pilot drill and 1/4 inch hex shank for secure use with impact drivers
Specifically built for impact drivers, enhancing speed and productivity on the job
Related links
- Bahco 25 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 32 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 20 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 16 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 19 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 35 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 29 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 22 mm Diameter Metal Metal Sheet for Fibreglass


