Bahco 29 mm Diameter Metal Metal Sheet for Fibreglass

Image representative of range

RS Stock No.:
838-094
Mfr. Part No.:
38IM-29
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Metal Sheet

Diameter

29mm

Arbor Included

No

Material

Metal

Material Cut

Fibreglass

Cut Depth

38mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco hole saw offers an efficient cutting solution designed specifically for sheet metal. Its primary function is to create fast, clean holes in thin metal materials, ensuring optimal performance during use.

Optimised cutting depth prevents over-cutting, making it Ideal for sheet metal

Includes a Durable HSS pilot drill for quick changes and secure use

Designed for safe operation with impact drivers, enhancing speed and productivity

Integrated depth stopper controls cutting, protecting underlying surfaces

Built-in ejector spring automates core removal, reducing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy