Bahco 25 mm Diameter Metal Metal Sheet for Fibreglass
- RS Stock No.:
- 838-093
- Mfr. Part No.:
- 38IM-25
- Brand:
- Bahco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-093
- Mfr. Part No.:
- 38IM-25
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Diameter | 25mm | |
| Product Type | Metal Sheet | |
| Arbor Included | No | |
| Material Cut | Fibreglass | |
| Material | Metal | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Diameter 25mm | ||
Product Type Metal Sheet | ||
Arbor Included No | ||
Material Cut Fibreglass | ||
Material Metal | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco hole saw is designed for precise cutting in thin metal materials, providing an efficient solution for creating clean holes. Its optimal shallow cutting depth reduces the risk of over-cutting during operations.
Optimised for sheet metal cutting, ensuring fast, clean holes
Includes a Durable HSS pilot drill for enhanced performance
Designed specifically for use with impact drivers, increasing work efficiency
Features an integrated depth stopper for improved control and safety
Easy core removal with a built-in ejector spring, streamlining workflows
Related links
- Bahco 32 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 16 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 29 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 22 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 20 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 19 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 35 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 38 mm Diameter Metal Metal Sheet for Fibreglass


