Bahco 19 mm Diameter Metal Metal Sheet for Fibreglass
- RS Stock No.:
- 838-089
- Mfr. Part No.:
- 38IM-19
- Brand:
- Bahco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-089
- Mfr. Part No.:
- 38IM-19
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Metal Sheet | |
| Diameter | 19mm | |
| Arbor Included | No | |
| Material | Metal | |
| Material Cut | Fibreglass | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Metal Sheet | ||
Diameter 19mm | ||
Arbor Included No | ||
Material Metal | ||
Material Cut Fibreglass | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco hole saw is an impact-ready tool designed for efficient and precise cutting in sheet metal. Its shallow cutting depth prevents over-cutting, ensuring clean holes in thin materials.
Optimised for sheet metal cutting with a shallow cutting depth
Equipped with a robust HSS pilot drill for durability
Specifically designed for safe and efficient operation with impact drivers
Integrated depth stopper improves control and protects underlying surfaces
Automatic core ejection system enhances workflow efficiency
Related links
- Bahco 25 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 32 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 20 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 16 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 35 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 38 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 29 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 22 mm Diameter Metal Metal Sheet for Fibreglass


