Bahco 20 mm Diameter Metal Metal Sheet for Fibreglass
- RS Stock No.:
- 838-090
- Mfr. Part No.:
- 38IM-20
- Brand:
- Bahco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-090
- Mfr. Part No.:
- 38IM-20
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Diameter | 20mm | |
| Product Type | Metal Sheet | |
| Arbor Included | No | |
| Material Cut | Fibreglass | |
| Material | Metal | |
| Cut Depth | 38mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Diameter 20mm | ||
Product Type Metal Sheet | ||
Arbor Included No | ||
Material Cut Fibreglass | ||
Material Metal | ||
Cut Depth 38mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco hole saw is an impact-ready cutting tool designed for precision in sheet metal applications. It efficiently creates clean holes while ensuring durability and ease of use with impact drivers.
Optimised for sheet metal cutting, preventing over-cutting through its shallow cutting depth
Equipped with a robust HSS pilot drill and a 1/4 inch hex shank for secure attachment
Engineered specifically for effective operation with impact drivers, enhancing speed on the job
Related links
- Bahco 25 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 32 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 16 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 19 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 35 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 38 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 29 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 22 mm Diameter Metal Metal Sheet for Fibreglass


