Bahco 16 mm Diameter Metal Metal Sheet for Fibreglass
- RS Stock No.:
- 838-088
- Mfr. Part No.:
- 38IM-16
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-088
- Mfr. Part No.:
- 38IM-16
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Metal Sheet | |
| Diameter | 16mm | |
| Arbor Included | No | |
| Material | Metal | |
| Material Cut | Fibreglass | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Metal Sheet | ||
Diameter 16mm | ||
Arbor Included No | ||
Material Metal | ||
Material Cut Fibreglass | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco hole saw is an impact-ready tool designed for efficient sheet metal cutting, ensuring precise and clean holes in thin metal materials with shallow cutting depth.
Optimised for shallow cutting depth, preventing over-cutting
Includes a Durable HSS pilot drill with a 1/4 inch hex shank for secure use
Designed specifically for safe operation with impact drivers, enhancing productivity
Features an integrated depth stopper for improved control
Includes an ejector spring for easy removal of the cut core
Related links
- Bahco 25 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 32 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 20 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 19 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 35 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 38 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 29 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 22 mm Diameter Metal Metal Sheet for Fibreglass


