Bahco 22 mm Diameter Metal Metal Sheet for Fibreglass
- RS Stock No.:
- 838-092
- Mfr. Part No.:
- 38IM-22
- Brand:
- Bahco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-092
- Mfr. Part No.:
- 38IM-22
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Metal Sheet | |
| Diameter | 22mm | |
| Arbor Included | No | |
| Material | Metal | |
| Material Cut | Fibreglass | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Metal Sheet | ||
Diameter 22mm | ||
Arbor Included No | ||
Material Metal | ||
Material Cut Fibreglass | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco hole saw delivers precise cutting capabilities with a 22 mm diameter, engineered specifically for seamless use in sheet metal applications. Its robust design ensures quick size changes for enhanced productivity on the job.
Optimised for sheet metal cutting, ensuring clean and fast holes
Impact-ready HSS pilot drill enhances durability and stability
Designed for safe operation with impact drivers, improving overall workflow
Integrated depth stopper allows for controlled cutting depth
Easy core removal is facilitated by a built-in ejector spring
Related links
- Bahco 25 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 32 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 16 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 20 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 19 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 35 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 38 mm Diameter Metal Metal Sheet for Fibreglass
- Bahco 29 mm Diameter Metal Metal Sheet for Fibreglass


