Bosch 35 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel

Image representative of range

Subtotal (1 unit)*

£41.73

(exc. VAT)

£50.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.73

*price indicative

RS Stock No.:
674-650
Mfr. Part No.:
2608901959
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

35mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Sheet Metal, Stainless Steel

Material

Carbide

Cut Depth

5mm

Bimetal

No

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cutting tool is designed for precise and efficient hole cutting in stainless steel, offering exceptional durability and performance under tough conditions.

Exceptional durability built with Bosch Carbide Technology

Ground and sharpened carbide teeth ensure strength and precision

Constructed from a single piece of metal for ultimate stability

Achieves up to 50 times longer life compared to standard options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy