Bosch 68 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- RS Stock No.:
- 674-653
- Mfr. Part No.:
- 2608901962
- Brand:
- Bosch
Subtotal (1 unit)*
£68.22
(exc. VAT)
£81.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.22 |
*price indicative
- RS Stock No.:
- 674-653
- Mfr. Part No.:
- 2608901962
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 68mm | |
| Arbor Included | No | |
| Material Cut | Sheet Metal, Stainless Steel | |
| Material | Carbide | |
| Cut Depth | 5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 68mm | ||
Arbor Included No | ||
Material Cut Sheet Metal, Stainless Steel | ||
Material Carbide | ||
Cut Depth 5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw offers exceptional durability for cutting holes in stainless steel, designed to enhance strength and precision with ground and sharpened carbide teeth, and MADE from a single piece of metal for maximum stability.
Exceptional durability through Bosch Carbide Technology
Fine carbide teeth ensure strength, durability, and precision
Constructed from one piece of metal for ultimate stability
Lasts up to 50 times longer than comparable hole saws in tough materials
Related links
- Bosch 68 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 68 mm Diameter Carbide Hole Saw for Multi Material, with11mm Shank
- Bosch 68 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- Bosch 68 mm Diameter Carbide Tooth Hole Saw for Brick Chipboard
- ERKO 68 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- Bosch 32 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 35 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 27 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
