Bosch 27 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- RS Stock No.:
- 674-647
- Mfr. Part No.:
- 2608901956
- Brand:
- Bosch
Subtotal (1 unit)*
£39.11
(exc. VAT)
£46.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.11 |
*price indicative
- RS Stock No.:
- 674-647
- Mfr. Part No.:
- 2608901956
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 27mm | |
| Arbor Included | No | |
| Material Cut | Sheet Metal, Stainless Steel | |
| Material | Carbide | |
| Cut Depth | 5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 27mm | ||
Arbor Included No | ||
Material Cut Sheet Metal, Stainless Steel | ||
Material Carbide | ||
Cut Depth 5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is designed for precision cutting in stainless steel materials, providing exceptional durability and stability for various applications involving sheet metal.
Utilises Bosch Carbide Technology for enhanced durability
Features ground and sharpened fine carbide teeth for accurate performance
Constructed from a single piece of metal to ensure ultimate stability
Offers longevity, lasting up to 50 times longer in tough materials compared to competitors
Related links
- Bosch 32 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 35 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 22 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 68 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 27 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 27 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Starrett 85 mm Diameter Carbide Tooth Tip Stainless Steel
- Starrett 30 mm Diameter Tungsten Carbide Hole Saw for Steel Non-Ferrous Metal Aluminium, Cast
