Bosch 22 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel

Subtotal (1 unit)*

£38.32

(exc. VAT)

£45.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.32

*price indicative

RS Stock No.:
674-645
Mfr. Part No.:
2608901954
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

22mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Sheet Metal, Stainless Steel

Material

Carbide

Cut Depth

5mm

Bimetal

No

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hole saw is designed for precision cutting in stainless steel, expertly crafted to deliver outstanding durability and stability for various applications.

Exceptional durability is achieved through Bosch Carbide Technology

Ground and sharpened carbide teeth ensure strength, durability, and precision

Constructed from a single metal piece for ultimate stability

Lasts up to 50 times longer than comparable models in tough materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy