Bosch 32 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- RS Stock No.:
- 674-649
- Mfr. Part No.:
- 2608901958
- Brand:
- Bosch
Subtotal (1 unit)*
£41.73
(exc. VAT)
£50.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.73 |
*price indicative
- RS Stock No.:
- 674-649
- Mfr. Part No.:
- 2608901958
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 32mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Sheet Metal, Stainless Steel | |
| Material | Carbide | |
| Cut Depth | 5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 32mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Sheet Metal, Stainless Steel | ||
Material Carbide | ||
Cut Depth 5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is an expert tool designed for cutting precise holes in stainless steel with exceptional durability and stability.
Built with Bosch Carbide Technology for long-lasting performance
Ground and sharpened fine carbide teeth enhance strength and precision
Constructed from a single piece of metal for superior stability
Lasts up to 50 times longer than Bosch 2608580408 in tough materials
Related links
- Bosch 32 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 32 mm Diameter Carbide Tip Hole Saw, with10mm Shank
- Bosch 35 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 27 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 22 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 68 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 32 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
