Bosch 32 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- RS Stock No.:
- 674-609
- Mfr. Part No.:
- 2608901941
- Brand:
- Bosch
Subtotal (1 unit)*
£56.41
(exc. VAT)
£67.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.41 |
*price indicative
- RS Stock No.:
- 674-609
- Mfr. Part No.:
- 2608901941
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 32mm | |
| Shank Diameter | 10mm | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 32mm | ||
Shank Diameter 10mm | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material Carbide | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is designed specifically for cutting neat holes in tough materials. It combines durability with precision to meet the demanding needs of construction tasks.
Exceptional durability is achieved through Bosch Carbide Technology
Ground and sharpened fine carbide teeth provide strength and precision
Efficient chip extraction is facilitated by large slots
Lasts up to 50 times longer than competitive models in tough materials
Related links
- Bosch 32 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 51 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 35 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 32 mm Diameter Carbide Tip Hole Saw, with10mm Shank
