Bosch 35 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- RS Stock No.:
- 674-613
- Mfr. Part No.:
- 2608901945
- Brand:
- Bosch
Subtotal (1 unit)*
£66.91
(exc. VAT)
£80.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.91 |
*price indicative
- RS Stock No.:
- 674-613
- Mfr. Part No.:
- 2608901945
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Diameter | 35mm | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Multi Material | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Diameter 35mm | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Multi Material | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch construction material hole saw is designed for precision cutting in various materials. It excels in creating neat holes up to 60 mm deep for installations such as electrical wiring and plumbing systems.
Exceptional durability is enhanced with Bosch Carbide Technology
Fine carbide teeth provide strength, durability, and precision
Efficient chip extraction is facilitated through large slots
Lasts up to 50 times longer than comparable hole saws
Related links
- Bosch 35 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 51 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 35 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
