Bosch 25 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- RS Stock No.:
- 674-611
- Mfr. Part No.:
- 2608901943
- Brand:
- Bosch
Subtotal (1 unit)*
£64.47
(exc. VAT)
£77.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.47 |
*price indicative
- RS Stock No.:
- 674-611
- Mfr. Part No.:
- 2608901943
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Shank Diameter | 10mm | |
| Diameter | 25mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Shank Diameter 10mm | ||
Diameter 25mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert construction material hole saw is engineered for cutting precise holes in tough materials like brick and particle board with remarkable durability. Its design caters to professionals needing long-lasting performance.
Utilises Bosch Carbide Technology for exceptional durability
Fine carbide teeth are ground and sharpened for enhanced strength and precision
Large slots facilitate efficient chip extraction
Lasts up to 50 times longer than comparable hole saws in challenging materials
Related links
- Bosch 25 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 51 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 35 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
