Bosch 68 mm Diameter Carbide Tooth Hole Saw for Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic,

Subtotal (1 unit)*

£38.20

(exc. VAT)

£45.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.20

*price indicative

RS Stock No.:
674-346
Mfr. Part No.:
2608901931
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

68mm

Product Type

Hole Saw

Arbor Included

Yes

Material

Carbide Tooth

Material Cut

Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic, Plastic, Softwood

Cut Depth

60mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw delivers extreme durability for tough building projects. This expert construction tool easily cuts through masonry drywall and timber using Advanced carbide technology.

Featuring Bosch Carbide Technology for exceptional durability

Fine carbide teeth ensure enhanced resistance and precision during use

Optimised chip extraction with large slots facilitates effective drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy