Bosch 68 mm Diameter Carbide Hole Saw for Multi Material, with11mm Shank
- RS Stock No.:
- 674-608
- Mfr. Part No.:
- 2608901911
- Brand:
- Bosch
Subtotal (1 unit)*
£67.68
(exc. VAT)
£81.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.68 |
*price indicative
- RS Stock No.:
- 674-608
- Mfr. Part No.:
- 2608901911
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Shank Diameter | 11mm | |
| Product Type | Hole Saw | |
| Diameter | 68mm | |
| Arbor Included | Yes | |
| Material | Carbide | |
| Material Cut | Multi Material | |
| Cut Depth | 60mm | |
| Number of Pieces | 5 | |
| Bimetal | No | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Shank Diameter 11mm | ||
Product Type Hole Saw | ||
Diameter 68mm | ||
Arbor Included Yes | ||
Material Carbide | ||
Material Cut Multi Material | ||
Cut Depth 60mm | ||
Number of Pieces 5 | ||
Bimetal No | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Multi Material Power Change Plus Hole Saw Starter Set delivers premium durability using Bosch Carbide Technology. This high-durability kit cleanly cuts through wood, metal, brick and soft tiles while resisting damage from dense metal.
Outlasts standard bi-metal hole saws
Tool-free Power Change Plus adapters
Specialized slot system for core ejection
Related links
- Bosch 68 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- ERKO 86 mm Diameter Tungsten Carbide Hole Saw Kit for Composite with11mm Shank
- Bosch 68 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 68 mm Diameter Carbide Tooth Hole Saw for Brick Chipboard
- Bosch 68 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- ERKO 102 mm Diameter Carbide Hole Saw Kit for Wood Concrete Plastic, with11mm Shank
- ERKO 76 mm Diameter Carbide Hole Saw Kit for Wood Concrete Plastic, with11mm Shank
- Bosch 68 mm Diameter Hardened Hole Saw for Dry Wall, Softwood
