Bosch 19 mm Diameter Carbide Tooth Hole Saw for Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic,

Subtotal (1 unit)*

£20.49

(exc. VAT)

£24.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.49

*price indicative

RS Stock No.:
674-325
Mfr. Part No.:
2608901912
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

19mm

Product Type

Hole Saw

Arbor Included

Yes

Material

Carbide Tooth

Material Cut

Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic, Plastic, Softwood

Cut Depth

60mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hole saw is designed for cutting precise holes in tough materials with exceptional durability. This product excels in providing long-lasting performance, making it suitable for a variety of construction tasks.

Built with Bosch Carbide Technology for enhanced durability

Ground and sharpened fine carbide teeth ensure precision and strength

Efficient chip extraction through large slots enhances operational efficiency

Lasts up to 50 times longer in demanding applications compared to standard hole saws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy