Bosch 35 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet

Subtotal (1 unit)*

£15.09

(exc. VAT)

£18.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.09

*price indicative

RS Stock No.:
674-274
Mfr. Part No.:
2608594449
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

35mm

Product Type

Hole Saw

Arbor Included

Yes

Material

HSS-Co

Material Cut

Stainless Steel Sheet, Steel Sheet

Cut Depth

20mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw designed for cutting through sheet metal, offering durability and efficiency for metalworking tasks. Its robust construction ensures long-lasting performance, even on tough materials.

Lasts up to twice as long as standard HSS M3 hole saws

Constructed from high-speed steel with 8% cobalt for enhanced durability

Short, robust body with a depth stop ensures precise cuts

Equipped with an ejection spring for easy removal of material plugs

Compatible with Bosch Power Change Plus keyless arbour for efficient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy