Bosch 19 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet

Subtotal (1 unit)*

£13.22

(exc. VAT)

£15.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.22

*price indicative

RS Stock No.:
674-265
Mfr. Part No.:
2608594439
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

19mm

Product Type

Hole Saw

Arbor Included

Yes

Material

HSS-Co

Material Cut

Stainless Steel Sheet, Steel Sheet

Cut Depth

20mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch high-speed steel hole saw offers an efficient solution for cutting precisely sized holes in sheet metal, making it an essential tool for professionals in metalworking and fabrication.

Lasts up to twice as long as standard HSS M3 hole saws

Constructed from high-speed steel with 8% cobalt for enhanced durability

Short, robust body design includes a depth stop for efficient cutting

Ejection spring facilitates easy removal of material plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy