Bosch 19 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Subtotal (1 unit)*

£14.70

(exc. VAT)

£17.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.70

*price indicative

RS Stock No.:
674-250
Mfr. Part No.:
2608594367
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

19mm

Arbor Included

No

Material

HSS

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Cut Depth

44mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch high-speed steel hole cutting solution offers exceptional durability and efficiency for various materials, making installation tasks simpler for professionals. Its Advanced design maximises cutting performance and longevity.

Designed for lasting performance with 8% cobalt in high-speed steel

Power Change system allows for Rapid swapping of hole saws and pilot drill bits

Enhanced tooth design delivers fast, smooth cuts across different materials

Ideal for cutting through steel cladding and drywall with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy