Bosch 89 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-556
- Mfr. Part No.:
- 2608594406
- Brand:
- Bosch
Subtotal (1 unit)*
£30.66
(exc. VAT)
£36.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.66 |
*price indicative
- RS Stock No.:
- 674-556
- Mfr. Part No.:
- 2608594406
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 89mm | |
| Arbor Included | No | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 89mm | ||
Arbor Included No | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw designed for precision cutting in various materials, boasting a robust construction that ensures durability and high performance during use.
High-speed steel with 8% cobalt enhances durability
Designed for long life, cutting holes effectively in multiple materials
Compatible with Bosch Power Change for quick adjustments
Equipped with an enhanced tooth design for smooth and fast operation
Related links
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 59 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 27 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 95 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 60 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 17 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 127 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 33 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
