Bosch 83 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Subtotal (1 unit)*

£29.18

(exc. VAT)

£35.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.18

*price indicative

RS Stock No.:
674-554
Mfr. Part No.:
2608594404
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

83mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Material

HSS

Cut Depth

44mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw designed for versatile cutting across various materials, making it Ideal for professionals needing efficiency and durability in demanding applications.

High-speed steel construction with 8% cobalt enhances durability and performance

Specialised tooth design ensures fast, smooth cuts in diverse materials

Equipped with Bosch Power Change technology for efficient plug removal and simple saw changes

Commonly compatible with rotary drills and impact drill/drivers for maximum versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy