Bosch 95 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-558
- Mfr. Part No.:
- 2608594408
- Brand:
- Bosch
Subtotal (1 unit)*
£37.71
(exc. VAT)
£45.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.71 |
*price indicative
- RS Stock No.:
- 674-558
- Mfr. Part No.:
- 2608594408
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 95mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | HSS | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 95mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material HSS | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw designed for efficient cutting in various materials, delivering enhanced performance for professional-grade applications. Its high-speed steel construction ensures durability and longevity during use.
Long life cutting capability allows for multiple uses across diverse materials
High-speed steel with 8% cobalt provides exceptional durability and cutting performance
Power Change system facilitates quick changes of hole saws and pilot drill bits, enhancing operational efficiency
Engineered for tackling steel cladding and drywall effectively, ensuring precise results
Related links
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 89 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 59 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 27 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 60 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 17 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 127 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 33 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
