Bosch 17 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet

Subtotal (1 unit)*

£12.66

(exc. VAT)

£15.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.66

*price indicative

RS Stock No.:
674-264
Mfr. Part No.:
2608594438
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

17mm

Product Type

Hole Saw

Arbor Included

Yes

Material Cut

Stainless Steel Sheet, Steel Sheet

Material

HSS-Co

Cut Depth

20mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch professional hole saw designed for cutting sheet metal efficiently and effectively, offering exceptional durability and performance with its high-speed steel construction.

Lasts up to twice as long as a standard high-speed steel hole saw

Constructed from high-speed steel with 8% cobalt for enhanced durability

Short, robust body with a depth stop to ensure cutting efficiency

Equipped with an ejection spring for easier removal of material plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy