Bosch 35 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Subtotal (1 unit)*

£16.76

(exc. VAT)

£20.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.76

*price indicative

RS Stock No.:
674-527
Mfr. Part No.:
2608594378
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

35mm

Arbor Included

No

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Material

HSS

Cut Depth

44mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch multi-material hole saw designed for efficient cutting through various materials, including steel cladding and drywall. It offers enhanced tooth design for fast and smooth results in a single tool.

High-speed steel with 8% cobalt ensures durability and long-lasting performance

Power Change technology enables quick removal of plugs and easy changing of hole saws

Enhanced tooth design facilitates fast, clean cuts in diverse materials

Compatible with Bosch's Power Change Plus keyless arbour for precision and robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy