DeWALT Carbon Fibre 110 mm Diameter Drill Bit, 1 Pieces

Subtotal (1 unit)*

£26.08

(exc. VAT)

£31.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.08

*price indicative

RS Stock No.:
173-673
Mfr. Part No.:
DT6750-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Carbon Fibre

Number of Pieces

1

Overall Length

155mm

Standards/Approvals

No

Shank Type

SDS Plus

Diameter

110mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS+ 110mm Light Duty Core Adaptor is designed for ease of use with its lightweight thin wall design that reduces drilling effort and user fatigue. Its multiple high-quality tips allow for fast and efficient cutting without the need for hammer action, improving productivity. The SDS-Plus to M16 drive thread connection adds versatility to this core adaptor.

Lightweight thin wall design for reduced drilling effort and user fatigue

Fast and efficient cutting with rotation only, no hammer action required

SDS-Plus to M16 drive thread connection for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy