DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- RS Stock No.:
- 172-324
- Mfr. Part No.:
- DT6745-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£49.28
(exc. VAT)
£59.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.28 |
*price indicative
- RS Stock No.:
- 172-324
- Mfr. Part No.:
- DT6745-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Shank Type | SDS Plus | |
| Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
Shank Type SDS Plus | ||
Diameter 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS+ 68mm Light Duty Core Drill is designed to provide versatility, speed, and ease of use for efficient drilling in concrete. With a tool-free ball lock pilot drill system, lightweight design, and high-quality tips, this core drill makes drilling round holes in blocks, bricks, and light concrete a breeze.
Tool free ball lock pilot drill system for easy use
Designed for use with SDS-Max or Spline Drills for versatility
Multiple high-quality tips for fast cutting without hammer action
Lightweight thin wall design for reduced drilling effort and user fatigue
SDS-Plus to M16 drive thread for connection
Suitable for drilling in concrete applications
Related links
- DeWALT 68 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
- DeWALT 50 mm Diameter Drill Bit, 1 Pieces
- DeWALT 125 mm Diameter Drill Bit, 1 Pieces
- DeWALT 65 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 400 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 300 mm Diameter Drill Bit, 1 Pieces
