DeWALT 65 mm Diameter Drill Bit, 1 Pieces

Subtotal (1 unit)*

£109.87

(exc. VAT)

£131.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.87

*price indicative

RS Stock No.:
173-214
Mfr. Part No.:
DT6762-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Number of Pieces

1

Overall Length

109mm

Standards/Approvals

No

Shank Type

SDS Max

Diameter

65mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT heavy-duty core drill with a one-piece design, offers superior durability and performance. It is designed to reduce the risk of breakage, increase drilling speed, and provide clean round holes in blocks, bricks, and light concrete. The large high-quality carbide tips ensure a long drilling life, making it a reliable tool for concrete applications.

One-piece design for increased durability

Reduced risk of breakage and improved drilling speed

Provides clean round holes in blocks, bricks, and light concrete

Large high-quality carbide tips for long drilling life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy