DeWALT Carbon Fibre 400 mm Diameter Drill Bit, 1 Pieces
- RS Stock No.:
- 173-040
- Mfr. Part No.:
- DT6771-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£80.67
(exc. VAT)
£96.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.67 |
*price indicative
- RS Stock No.:
- 173-040
- Mfr. Part No.:
- DT6771-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbon Fibre | |
| Number of Pieces | 1 | |
| Overall Length | 400mm | |
| Standards/Approvals | No | |
| Shank Type | SDS Max | |
| Diameter | 400mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbon Fibre | ||
Number of Pieces 1 | ||
Overall Length 400mm | ||
Standards/Approvals No | ||
Shank Type SDS Max | ||
Diameter 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT MAX 400mm Heavy Duty Core Adaptor is a must-have for creating clean round holes in blocks, bricks, and light concrete. Its SDS Max Fitment ensures easy use and high performance, making it a versatile tool for various applications.
Heavy Duty Core Adaptor suitable for concrete drilling
400mm length for deep hole drilling
Easy fitment with SDS Max Fitment
Ideal for creating precise holes in blocks, bricks, and light concrete
Durable construction for long-lasting use
Related links
- DeWALT Carbon Fibre 300 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 110 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 180 mm Diameter Drill Bit, 1 Pieces
- DeWALT 125 mm Diameter Drill Bit, 1 Pieces
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
- DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT 50 mm Diameter Drill Bit, 1 Pieces
