DeWALT Carbon Fibre 180 mm Diameter Drill Bit, 1 Pieces
- RS Stock No.:
- 173-576
- Mfr. Part No.:
- DT6770-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£48.75
(exc. VAT)
£58.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.75 |
*price indicative
- RS Stock No.:
- 173-576
- Mfr. Part No.:
- DT6770-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbon Fibre | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Standards/Approvals | No | |
| Shank Type | SDS Max | |
| Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbon Fibre | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Standards/Approvals No | ||
Shank Type SDS Max | ||
Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS MAX 180mm Heavy Duty Core Adaptor is designed for clean round holes in blocks, bricks, and light concrete. It is a reliable and durable tool that can be used for various applications in concrete.
Suitable for Core Drills
Comes in a pack of 1
Compatible with SDS Max Fitment
Ideal for creating clean round holes in blocks, bricks, and light concrete
Related links
- DeWALT Carbon Fibre 400 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 300 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 110 mm Diameter Drill Bit, 1 Pieces
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
- DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- DeWALT 50 mm Diameter Drill Bit, 1 Pieces
- DeWALT 125 mm Diameter Drill Bit, 1 Pieces
