DeWALT Carbon Fibre 300mm SDS Plus Drill Bit
- RS Stock No.:
- 173-285
- Mfr. Part No.:
- DT6751-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£47.79
(exc. VAT)
£57.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.79 |
*price indicative
- RS Stock No.:
- 173-285
- Mfr. Part No.:
- DT6751-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Diameter | 300mm | |
| Material | Carbon Fibre | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Bit Type SDS Plus Drill Bit | ||
Diameter 300mm | ||
Material Carbon Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS+ 300mm Light Duty Core Adaptor designed for ease of use and efficiency. With a lightweight thin wall design, this core adaptor reduces drilling effort and user fatigue, ultimately improving productivity. The multiple high-quality tips allow for fast and efficient cutting without the need for hammer action, making it a versatile tool for various applications.
Lightweight thin wall design for reduced drilling effort and user fatigue
Efficient cutting with rotation only, no hammer action required
SDS-Plus to M16 drive thread for easy connection and compatibility
300mm length for versatility in drilling applications
Efficient cutting with rotation only, no hammer action required
SDS-Plus to M16 drive thread for easy connection and compatibility
300mm length for versatility in drilling applications
Related links
- DeWALT Carbon Fibre 110mm SDS Plus Drill Bit
- DeWALT Carbon Fibre 180mm SDS Max Drill Bit
- DeWALT Carbon Fibre 400mm SDS Max Drill Bit
- DeWALT 90mm SDS Plus Drill Bit
- ERKO HSS SDS Plus Drill Bit
- DeWALT 4-Piece SDS Plus Drill Bit Set for Masonry 5mm Min
- DeWALT 4-Piece SDS Plus Drill Bit Set for Masonry 5.5mm Min, Steel Bits
- DeWALT 6-Piece SDS Plus Drill Bit Set for Masonry 10mm Max, 6mm Min


