Subtotal (1 unit)*
£46.43
(exc. VAT)
£55.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.43 |
*price indicative
- RS Stock No.:
- 275-7095
- Mfr. Part No.:
- 42009
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Arbor Included | No | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Drill Bit Type SDS Plus Drill Bit | ||
Arbor Included No | ||
Material HSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO standard shafts is a complete range of robust shaft with standardized fixing. The pilot drills are made of HSS enriched with cobalt, for exceptional resistance and precision even in hard steels and stainless steel.
Robust
Related links
- ERKO HSS SDS Plus Drill Bit
- DeWALT 90mm SDS Plus Drill Bit
- DeWALT Carbon Fibre 300mm SDS Plus Drill Bit
- DeWALT Carbon Fibre 110mm SDS Plus Drill Bit
- Starrett SDS Plus Series Carbide Tipped SDS Plus Drill Bit 210 mm Overall
- Starrett SDS Plus Series Carbide Tipped SDS Plus Drill Bit 160 mm Overall
- Starrett SDS Plus Series Carbide Tipped SDS Plus Drill Bit 110 mm Overall
- Starrett SDS Plus Series Carbide Tipped SDS Plus Drill Bit 160 mm Overall
