DeWALT HSS 210 mm Diameter Drill Bit, 10 mm, 1 Pieces
- RS Stock No.:
- 173-563
- Mfr. Part No.:
- DT20625-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£27.36
(exc. VAT)
£32.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.36 |
*price indicative
- RS Stock No.:
- 173-563
- Mfr. Part No.:
- DT20625-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Quick Change Arbour | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Bit Size | 10 mm | |
| Number of Pieces | 1 | |
| Overall Length | 190mm | |
| Standards/Approvals | No | |
| Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Quick Change Arbour | ||
Product Type Drill Bit | ||
Material HSS | ||
Bit Size 10 mm | ||
Number of Pieces 1 | ||
Overall Length 190mm | ||
Standards/Approvals No | ||
Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Ø14 - 30mm Quick Change Arbour + HSS Pilot is designed for fast and efficient hole saw changes, perfect for both residential and commercial applications. With its universal fit, rapid load mechanism, and durable construction, this arbour and pilot set ensures easy and hassle-free use.
Rapid Load Tool-free pilot bit and hole saw change for quick and easy operation
Universal fit for most hole saws, including competitors, with no adaptors required
Durable construction suitable for use with both Bi-Metal and Carbide Hole Saws
Speedy swap in and out of hole saw and pilot bit in seconds for efficient workflow
Single-handed use with a simple pull mechanism for easy two-step process during saw change
Related links
- DeWALT HSS 30 mm Diameter Drill Bit 1 Pieces
- ERKO HSS Shaft 1 Pieces
- DeWALT Bi-Metal Steel HSS 59 mm
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Bosch HSS-G 8.7 mm Diameter Drill Bit 1 Pieces
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
